TS393CS RLG
Manufacturer:Taiwan Semiconductor
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS393CS RLG
Secondary Manufacturer Part#: TS393CS RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Offset Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 2.5 | ||
| 2 to 36|±1 to ±18 V | ||
| 0 to 70 °C | ||
| 8SOP | ||
| 8 | ||
| Single|Dual | ||
| 4.9 x 3.9 x 1.55 mm | ||
| No | ||
| Commercial | ||
| SOP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| CMOS|TTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |